345-056-542-607

Heilind Number:EDA345-056-542-607
Manufacturer:EDAC
Manufacturer Number:345-056-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring 56 positions in a single row, it ensures seamless data transfer and power distribution. Crafted from durable UL 94V-0 thermoplastic polyester, the housing guarantees long-term reliability even in demanding environments. The copper alloy contact material provides optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for secure and efficient connections. With a straight mount orientation, installation is straightforward. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.