345-056-542-612

Heilind Number:EDA345-056-542-612
Manufacturer:EDAC
Manufacturer Number:345-056-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-612

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, it effortlessly blends style with functionality. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. The copper alloy contact material guarantees excellent conductivity, while the 56 positions and .1 inch pitch offer ample connectivity options. Perfect for straight mounting orientation, it's ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Upgrade your setup with this essential connector today.