345-056-542-678

Heilind Number:EDA345-056-542-678
Manufacturer:EDAC
Manufacturer Number:345-056-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-678

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek green design and housing constructed of UL 94V-0 Thermoplastic Polyester, it offers both durability and efficiency. Featuring 56 positions in a single row, it allows for seamless connectivity within your electronic devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your system with this straight mount orientation connector for optimized performance.