345-056-542-688

Heilind Number:EDA345-056-542-688
Manufacturer:EDAC
Manufacturer Number:345-056-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green color, it adds a touch of visual appeal while seamlessly facilitating signal transfer. With an amperage of 3A, it guarantees efficient power transmission, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the 56 positions and 1 row layout offer ample connectivity options. Its .1 inch pitch and .2 inch row spacing allow for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in various environments. Trust in this connector for seamless and dependable board-to-board connections in your electronic projects.