345-056-542-803

Heilind Number:EDA345-056-542-803
Manufacturer:EDAC
Manufacturer Number:345-056-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of 56 copper alloy contacts, it guarantees reliable power and data transmission. The .1-inch pitch and .2-inch row spacing offer seamless integration, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Upgrade your connection solutions with this essential component.