345-056-542-858

Heilind Number:EDA345-056-542-858
Manufacturer:EDAC
Manufacturer Number:345-056-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-542-858

Detailed Description

Enhance connectivity within your electronic devices with this efficient and reliable Green Board to Board PCB Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 56 positions for secure and stable connections. The .1 inch pitch and .2 inch row spacing allow for precise and efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for professional use or DIY projects, this Straight-mount Card Edge Connector is the perfect solution for your connectivity needs.