345-056-544-101

Heilind Number:EDA345-056-544-101
Manufacturer:EDAC
Manufacturer Number:345-056-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-101

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector, designed for seamless, high-speed data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance even in challenging environments. With a single row layout and 56 positions, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a top choice for industrial applications. Trust in its straight mount orientation to streamline installation processes. Upgrade your setup with this essential component for optimal performance and efficiency.