345-056-544-104

Heilind Number:EDA345-056-544-104
Manufacturer:EDAC
Manufacturer Number:345-056-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-104

Detailed Description

Elevate your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts 56 positions in a single row, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact point is constructed from high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic projects with this essential component.