345-056-544-107

Heilind Number:EDA345-056-544-107
Manufacturer:EDAC
Manufacturer Number:345-056-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-107

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed with precision and durability in mind, it features a single row layout with 56 positions for seamless integration. The contact material, made of Copper Alloy, ensures reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB setup with this high-quality connector, perfect for achieving optimal performance and connectivity.