345-056-544-108

Heilind Number:EDA345-056-544-108
Manufacturer:EDAC
Manufacturer Number:345-056-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 56 positions in a single row layout, this connector ensures efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it guarantees stable performance in various environments. Whether for industrial, commercial, or residential applications, this connector is an essential component for your connectivity needs.