345-056-544-112

Heilind Number:EDA345-056-544-112
Manufacturer:EDAC
Manufacturer Number:345-056-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 56 positions in a single row with a .1-inch pitch, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation and .2-inch row spacing make installation easy and efficient. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.