345-056-544-188

Heilind Number:EDA345-056-544-188
Manufacturer:EDAC
Manufacturer Number:345-056-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-188

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 56 positions in a single row, it ensures seamless connectivity for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Upgrade your connectivity solutions with this efficient and durable connector.