345-056-544-203

Heilind Number:EDA345-056-544-203
Manufacturer:EDAC
Manufacturer Number:345-056-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-203

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, it ensures reliable and safe operation. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transfer. Its dual-row design with 56 positions and a .1-inch pitch offers ample connectivity options, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your electronic devices with this essential component for seamless and secure connections.