345-056-544-258

Heilind Number:EDA345-056-544-258
Manufacturer:EDAC
Manufacturer Number:345-056-544-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Its robust UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, ensures durability and safety. Each of the two rows features 56 copper alloy contacts, providing reliable and efficient power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure attachment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.