345-056-544-288

Heilind Number:EDA345-056-544-288
Manufacturer:EDAC
Manufacturer Number:345-056-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features a durable UL 94V-0 Thermoplastic Polyester housing for added reliability. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless data transmission between circuit boards. Its 56 positions ensure extensive connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your PCB connections with this essential component.