345-056-544-403

Heilind Number:EDA345-056-544-403
Manufacturer:EDAC
Manufacturer Number:345-056-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-403

Detailed Description

Enhance your PCB connections with our high-quality Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With one row and 56 positions, it offers ample connectivity for your applications. The Copper Alloy contacts and .1 inch pitch guarantee secure and efficient data transmission. Designed for straight mount orientation, it's easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this essential component.