345-056-544-407

Heilind Number:EDA345-056-544-407
Manufacturer:EDAC
Manufacturer Number:345-056-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-407

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions in a single row, with a .1-inch pitch and .2-inch row spacing. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Elevate your electronic assemblies with this essential connector.