345-056-544-408

Heilind Number:EDA345-056-544-408
Manufacturer:EDAC
Manufacturer Number:345-056-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 56 positions in a single row, it ensures seamless data transmission within your electronic devices. The durable UL 94V-0 thermoplastic polyester housing guarantees reliable operation, even in demanding environments. With copper alloy contacts and a .1-inch pitch, it offers efficient power delivery with minimal signal interference. Designed for straight mount orientation, it facilitates easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today.