345-056-544-478

Heilind Number:EDA345-056-544-478
Manufacturer:EDAC
Manufacturer Number:345-056-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-478

Detailed Description

Enhance connectivity within your PCB assembly with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 56 positions in a single row, facilitating efficient transmission of data and power. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating for optimal signal integrity. Upgrade your electronic devices with this essential component for seamless and robust connectivity.