345-056-544-502

Heilind Number:EDA345-056-544-502
Manufacturer:EDAC
Manufacturer Number:345-056-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both safety and reliability. With two rows of precision-engineered copper alloy contacts, offering a total of 56 positions for seamless data transfer. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectors and streamline your electronic assemblies with this essential component.