345-056-544-504

Heilind Number:EDA345-056-544-504
Manufacturer:EDAC
Manufacturer Number:345-056-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. With a sleek green color and a durable UL 94V-0 Thermoplastic Polyester housing material, it ensures both functionality and safety. Featuring two rows and 56 positions, it facilitates seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.