345-056-544-508

Heilind Number:EDA345-056-544-508
Manufacturer:EDAC
Manufacturer Number:345-056-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, this connector is a reliable solution for your electronic projects. With a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its durability. It offers 56 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The straight mount orientation makes installation a breeze. Elevate your connectivity game with this essential component.