345-056-544-578

Heilind Number:EDA345-056-544-578
Manufacturer:EDAC
Manufacturer Number:345-056-544-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers 56 positions for secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your electronic assemblies with this essential component for optimal performance and longevity.