345-056-544-602

Heilind Number:EDA345-056-544-602
Manufacturer:EDAC
Manufacturer Number:345-056-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With a straight mount orientation and a pitch of .1 inch, it facilitates efficient PCB connections. The copper alloy contact material and 3A amperage guarantee optimal conductivity, while the 56 positions allow for versatile device configurations. Meeting stringent industry standards, this connector is ideal for a wide range of applications, from consumer electronics to industrial equipment. Trust in its robust construction and wide operating temperature range of -40 to 105°C for dependable performance. Upgrade your connectivity solutions with this essential component.