345-056-544-603

Heilind Number:EDA345-056-544-603
Manufacturer:EDAC
Manufacturer Number:345-056-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-603

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, this straight-mount connector features 56 positions in a single row, ensuring efficient transmission of data and power. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inches, it allows for seamless integration into your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.