345-056-544-604

Heilind Number:EDA345-056-544-604
Manufacturer:EDAC
Manufacturer Number:345-056-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-604

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Designed for seamless integration, it features 56 positions with a .1-inch pitch and a single row configuration, promoting efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability and safety. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this high-quality component.