345-056-544-658

Heilind Number:EDA345-056-544-658
Manufacturer:EDAC
Manufacturer Number:345-056-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-658

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 56 positions, ensuring efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable performance over time. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The housing, made of UL 94V-0 Thermoplastic Polyester, provides robust protection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environmental conditions. Whether for industrial machinery or consumer electronics, this connector is a vital component for maintaining seamless functionality.