345-056-544-678

Heilind Number:EDA345-056-544-678
Manufacturer:EDAC
Manufacturer Number:345-056-544-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-678

Detailed Description

Enhance your circuit board connectivity with this reliable and efficient board-to-board PCB connector. Designed for seamless integration, its 56-position, single-row layout ensures optimal performance. Crafted from durable UL 94V-0 thermoplastic polyester, with copper alloy contacts, this connector guarantees long-lasting reliability. With a low 3A amperage and a compact .1-inch pitch, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connections with this essential component.