345-056-544-804

Heilind Number:EDA345-056-544-804
Manufacturer:EDAC
Manufacturer Number:345-056-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-804

Detailed Description

Elevate your circuit board connections with this high-performance board-to-board connector. Designed for precision and reliability, it features two rows with a total of 56 positions, allowing for seamless signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With copper alloy contacts and a pitch of .1 inch, it guarantees efficient power delivery at a low amperage of 3 A. The straight mount orientation and .2-inch row spacing make installation a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.