345-056-544-807

Heilind Number:EDA345-056-544-807
Manufacturer:EDAC
Manufacturer Number:345-056-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed with precision and durability in mind, it features 56 positions for seamless data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a .1 inch pitch and .2 inch row spacing, it offers efficient signal transfer. Suitable for a wide range of applications, this green connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance and connectivity.