345-056-544-808

Heilind Number:EDA345-056-544-808
Manufacturer:EDAC
Manufacturer Number:345-056-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for optimal functionality, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at a low amperage of 3A. With two rows of 56 positions each, this connector offers seamless integration on your circuit board. The .1-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB assembly with this essential component for seamless data transmission and power distribution.