345-056-544-858

Heilind Number:EDA345-056-544-858
Manufacturer:EDAC
Manufacturer Number:345-056-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-544-858

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, offering reliable power transfer at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows and 56 positions, this connector facilitates seamless interboard communication, while the Copper Alloy contacts ensure efficient signal transmission. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications.Upgrade your interconnectivity standards with this essential component.