345-056-555-201

Heilind Number:EDA345-056-555-201
Manufacturer:EDAC
Manufacturer Number:345-056-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-201

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The connector boasts a high amperage rating of 3A, making it suitable for various power applications. With two rows and 56 positions, it offers ample connectivity options for your PCB assembly. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. Its compact pitch of .1 inch and row spacing of .2 inch allow for efficient PCB layout. This connector is built to withstand extreme temperatures, with an operating range of -40 to 105°C, making it ideal for both indoor and outdoor use. Upgrade your electronic connections with this premium quality connector, a must-have for any PCB design project.