345-056-555-202

Heilind Number:EDA345-056-555-202
Manufacturer:EDAC
Manufacturer Number:345-056-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-202

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, perfect for streamlined data transfer in electronic applications. Featuring a vibrant Green color, this connector boasts a reliable amperage of 3 A and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows and a total of 56 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient signal transmission. Upgrade your setup with this essential component.