345-056-555-203

Heilind Number:EDA345-056-555-203
Manufacturer:EDAC
Manufacturer Number:345-056-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-203

Detailed Description

Enhance connectivity in your circuit board assembly with this high-performance Board-to-Board Card Edge Connector in a striking shade of green. Designed for seamless integration, it features two rows of 56 positions, ensuring efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional protection and longevity. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding environments. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Elevate your PCB connectivity with this essential component.