345-056-555-204

Heilind Number:EDA345-056-555-204
Manufacturer:EDAC
Manufacturer Number:345-056-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-204

Detailed Description

Enhance connectivity in your electronic projects with this two-row, 56-position Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, it ensures reliability in various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality connector.