345-056-555-208

Heilind Number:EDA345-056-555-208
Manufacturer:EDAC
Manufacturer Number:345-056-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-208

Detailed Description

Enhance connectivity within your electronic devices with this durable and high-performance board-to-board PCB connector. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it ensures reliable operation even in challenging environments. With two rows and a total of 56 positions, this connector offers ample room for intricate circuitry. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Designed for straight mount orientation, it enables easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.