345-056-555-212

Heilind Number:EDA345-056-555-212
Manufacturer:EDAC
Manufacturer Number:345-056-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-made Copper Alloy contacts. With two rows and a total of 56 positions, this connector ensures seamless connectivity for your PCB boards. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this reliable and versatile connector for seamless data transfer and power distribution.