345-056-555-258

Heilind Number:EDA345-056-555-258
Manufacturer:EDAC
Manufacturer Number:345-056-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions spread across two rows, it offers ample room for seamless data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation facilitates secure attachment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your electronic assemblies with this essential component for efficient signal transmission.