345-056-555-503

Heilind Number:EDA345-056-555-503
Manufacturer:EDAC
Manufacturer Number:345-056-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-503

Detailed Description

Enhance connectivity within your PCB setup with our 2-row Green Card Edge Connector. Built for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 56 positions and an amperage of 3A, this connector ensures robust power delivery. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component for efficient data transmission.