345-056-555-512

Heilind Number:EDA345-056-555-512
Manufacturer:EDAC
Manufacturer Number:345-056-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-512

Detailed Description

Elevate your connectivity with this high-performance 56-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Upgrade your setup with this essential component for seamless and efficient data transfer.