345-056-555-558

Heilind Number:EDA345-056-555-558
Manufacturer:EDAC
Manufacturer Number:345-056-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable operation. With two rows of 56 positions and a contact material of Copper Alloy, this connector ensures efficient data transfer. Its .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, offer seamless integration onto your PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your device assembly process with this essential connector.