345-056-555-578

Heilind Number:EDA345-056-555-578
Manufacturer:EDAC
Manufacturer Number:345-056-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-578

Detailed Description

Enhance your PCB connections with our versatile Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features 56 positions in 2 rows, allowing for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise and secure connections are ensured. Made with high-quality Copper Alloy contacts, it offers excellent conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.