345-056-555-588

Heilind Number:EDA345-056-555-588
Manufacturer:EDAC
Manufacturer Number:345-056-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-588

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector. Featuring 56 positions with a .1-inch pitch, it ensures precise and reliable connections for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation, installation is simple and convenient. Crafted with copper alloy contacts, it offers optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB design with this high-quality, green connector.