345-056-555-802

Heilind Number:EDA345-056-555-802
Manufacturer:EDAC
Manufacturer Number:345-056-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-802

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and reliability are ensured. Featuring two rows of 56 positions on a .1-inch pitch with .2-inch row spacing, precise and secure connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, while non-RoHS compliance assures compliance with environmental standards. Upgrade your connectivity solutions with this essential component.