345-056-555-803

Heilind Number:EDA345-056-555-803
Manufacturer:EDAC
Manufacturer Number:345-056-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Featuring an amperage of 3A, it ensures efficient power transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity and safety in operation. With two rows and a total of 56 positions, this connector offers ample connectivity options for your circuit boards. Crafted with copper alloy contacts, it ensures reliable and low-resistance signal transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.