345-056-555-804

Heilind Number:EDA345-056-555-804
Manufacturer:EDAC
Manufacturer Number:345-056-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-804

Detailed Description

Enhance your PCB connectivity with our two-row Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your electronic projects with this high-quality connector, a must-have in your toolkit.