345-056-555-807

Heilind Number:EDA345-056-555-807
Manufacturer:EDAC
Manufacturer Number:345-056-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-807

Detailed Description

Enhance your electronic connections with this high-quality 56-position board-to-board PCB connector. Featuring a sturdy UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transfer, while the 3A amperage and -40 to 105°C operating temperature range cater to various applications. With a compact pitch of .1 inches and straight mount orientation, it offers seamless integration onto your PCBs. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. Elevate your design with the assurance of quality and durability that this component provides.