345-056-555-808

Heilind Number:EDA345-056-555-808
Manufacturer:EDAC
Manufacturer Number:345-056-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 56 positions across 2 rows, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers robust durability for long-lasting performance. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise alignment on your board. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Elevate your connectivity solutions with this essential component.