345-056-555-812

Heilind Number:EDA345-056-555-812
Manufacturer:EDAC
Manufacturer Number:345-056-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 56 positions spread across 2 rows, ensuring seamless integration for your electronic applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, you can achieve optimal signal transmission. The contact material, made of Copper Alloy, provides excellent conductivity for uninterrupted data flow. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation on your PCB, making it a convenient choice for your connectivity needs. Elevate your electronic designs with this essential component.